
This 79-position shielded circular connector is designed for panel, bulkhead, or front side nut mounting. Constructed with a copper alloy contact and gold plating, it features a circular contact shape and crimp contact type. The connector's housing is made of aluminium with a green color and cadmium shell finish. It is rated for operation in a temperature range of -65°C to 175°C and is resistant to various environments.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 79 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |