This Amphenol MIL-DTL-38999 Series III, Tri-Start HD circular connector features a shielded design and gold contact plating. It is rated for operation between -65°C and 175°C and is available in a bulk packaging configuration. The connector is designed for use in through hole, panel, bulkhead, front side nut, and front mount applications. It meets the requirements for environment resistant ratings and is part of the MIL-DTL-38999 Series III connector series.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 151 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Not Compliant |