The TV07RW-23-151SB-S35 is a 151-position, shielded, gold-plated circular connector from Amphenol. It features a MIL-DTL-38999 Series III, Tri-Start HD design and is rated for operation between -65°C and 175°C. This connector is available in bulk packaging and is suitable for through-hole, panel, bulkhead, front side nut, and front mount applications. It is also environment resistant and features a solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 151 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Not Compliant |