This 100-contact circular connector features a green color and gold plating. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is designed for jam nut mounting and has a length of 31.9mm and a depth of 52.37mm. It is available in bulk packaging and is not radiation hardened or RoHS compliant.
Sign in to ask questions about the Amphenol TV07RW-23-35P-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV07RW-23-35P-LC technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Depth | 52.37mm |
| Gender | Female |
| Length | 31.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 100 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TV07RW-23-35P-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.