100-position, female circular connector featuring a straight, jam nut mount configuration. This connector adheres to MIL-DTL-38999 standards, offering a 5A current rating and 500V voltage rating. It utilizes gold-plated contacts for reliable conductivity and an aluminum shell with cadmium plating. Operating within a temperature range of -65°C to 175°C, this component is designed for crimp termination.
Amphenol TV07RW-23-35S-LC technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 52.37mm |
| Gender | Female |
| Length | 31.9mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.