Conn Circular SKT 55 POS Crimp ST Jam Nut 55 Terminal 1 Port
Amphenol TV07RW-23-55SD technical specifications.
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 55 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.