Environmentally resistant circular receptacle with 11 crimp contacts, featuring a Series III Tri-Start TV design. This panel-mount connector utilizes a front-side jam nut for bulkhead mounting and boasts a shielded, aluminum shell with a cadmium finish. Contacts are copper alloy with gold plating, operating within a temperature range of -65°C to 175°C, compliant with MIL-DTL-38999 standards.
Sign in to ask questions about the Amphenol TV07RW-25-11S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV07RW-25-11S-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV07RW-25-11S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.