This Amphenol connector features gold contact plating and a shielded design for reliable operation. It is rated for use in environments resistant to various conditions and is suitable for through hole, panel, bulkhead, front side nut, and front mounting. The connector operates within a temperature range of -65°C to 175°C and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Amphenol TV07RW-25-187P-P25AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 187 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.