
This 29-position shielded circular connector features a copper alloy contact material with gold plating and a circular contact shape. It is designed for crimp connections and is available in a bulk packaging option. The connector is resistant to various environments and is constructed from aluminum with a cadmium shell finish. It can operate within a temperature range of -65°C to 175°C and is suitable for panel, bulkhead, or front side nut mounting.
Sign in to ask questions about the Amphenol TV07RW-25-29JC-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV07RW-25-29JC-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 29 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV07RW-25-29JC-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.