The TV07RW-25-29S-UCSB4 is a 29-position connector from Amphenol, designed for panel, bulkhead, and front side nut mounting. It features gold contact plating and is rated for operation between -65°C and 175°C. This connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is environment resistant. It is packaged in bulk and can be terminated via crimping.
Amphenol TV07RW-25-29S-UCSB4 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 29 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.