
This 37-position receptacle connector features an aluminium body with cadmium plating, and gold-plated copper alloy contacts. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is designed for jam nut mounting and has a crimp termination. It is available in a bag packaging format with a single unit quantity.
Sign in to ask questions about the Amphenol TV07RW-25-37PA-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV07RW-25-37PA-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 55.58mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07RW-25-37PA-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.