
This 43-position shielded circular connector is designed for panel, bulkhead, or front side nut mounting and features a copper alloy contact material with gold plating. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is packaged in bulk and is environment resistant. The aluminium shell has a cadmium finish and is shielded for electromagnetic interference protection.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 43 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |