
The Amphenol TV07RW-25-46PA is a shielded receptacle connector with 46 contacts, suitable for panel, bulkhead, front side nut, and jam nut mounting. It features a MIL-DTL-38999 Series III, Tri-Start TV series and is rated for operation between -65°C and 175°C. The connector is made from aluminium with a cadmium plating and has copper alloy contacts with gold plating.
Sign in to ask questions about the Amphenol TV07RW-25-46PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV07RW-25-46PA technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 46 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07RW-25-46PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.