The TV07RW-25-4HA is a shielded connector with a copper alloy contact material and gold plating, suitable for panel, bulkhead, and front side nut mounting. It features 56 positions and is resistant to various environments. The connector is available in bulk packaging and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C.
Amphenol TV07RW-25-4HA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 56 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.