
8-position, male contact circular connector with straight orientation and jam nut mounting. Features copper alloy contacts with gold plating, rated for 46A current. Constructed with an aluminum shell and cadmium plating, meeting MIL-DTL-38999 Series III standards. Designed for panel or bulkhead mounting, this shielded connector operates within a temperature range of -65°C to 175°C.
Sign in to ask questions about the Amphenol TV07RW-25-8PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV07RW-25-8PA technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 46A |
| Depth | 55.58mm |
| Features | Shielded |
| Gender | Female |
| Length | 31.9mm |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TV07RW-25-8PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.