
The TV07RW-25-90BD connector features a circular contact shape with a crimp contact type, made from copper alloy with a gold plating. It has a green housing color and is available in a bulk packaging option. The connector is rated for environment resistance and has a shielding feature. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is suitable for panel, bulkhead, and front side nut mounting.
Amphenol TV07RW-25-90BD technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
No datasheet is available for this part.