The TV07RW-9-98B is a 3-position, shielded circular connector from Amphenol, with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a circular contact shape and a crimp contact type, with a green housing color. The connector is rated for environment-resistant applications and is available in bulk packaging. It has a tri-start design and is part of the MIL-DTL-38999 Series III.
Amphenol TV07RW-9-98B technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV07RW-9-98B to view detailed technical specifications.
No datasheet is available for this part.