
This 9-position receptacle connector features a shielded design, with contacts made of copper alloy and plated with gold. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is made of aluminium and is compliant with the MIL-DTL-38999 military standard. It is available in bulk packaging and is suitable for panel, bulkhead, and front side nut mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol TV07RW9-9S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Shell Material | Aluminium |
| Shell Size | 9 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07RW9-9S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
