This 19-pin circular connector features a maximum voltage rating of 850VDC and a maximum current rating of 7.5A. It has a straight body orientation and is mounted using a jam nut. The operating temperature range is from -65°C to 175°C. The connector is designed for use in high-voltage applications.
Amphenol TV07WCI15-19PAF459 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 19 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol TV07WCI15-19PAF459 to view detailed technical specifications.
No datasheet is available for this part.