The TV07WCI15-35SF459 is a 37-contact circular connector with a SKT contact gender and RCP gender. It features a straight body orientation and is terminated using solder. The connector is designed for jam nut mounting and has a maximum operating temperature range of -65°C to 175°C. It is rated for 550VDC and 3A.
Amphenol TV07WCI15-35SF459 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 37 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol TV07WCI15-35SF459 to view detailed technical specifications.
No datasheet is available for this part.