Tv 12C 8#20 4#16 Pin J/n
Amphenol TV07WCI15-97P technical specifications.
| Contact Plating | Gold |
| Depth | 38.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV07WCI15-97P to view detailed technical specifications.
No datasheet is available for this part.