The TV07WCI19-35SF459LF is a 66-contact circular connector with a SKT contact gender and a straight body orientation. It features a solder termination method and a jam nut mounting style. The connector has a maximum operating temperature range of -65°C to 175°C and a maximum voltage rating of 550VDC or 400VAC. It can handle a maximum current of 5A.
Amphenol TV07WCI19-35SF459LF technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 66 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 66 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol TV07WCI19-35SF459LF to view detailed technical specifications.
No datasheet is available for this part.