
This connector features 6 contacts with a current rating of 5A and a voltage rating of 500V. It is designed for panel mount and is part of the Tri-Start MIL-DTL-38999 Series III. The contacts are made of copper and copper alloy with a gold plating. The connector is compliant with the MIL-DTL-38999 military standard and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Amphenol TV07ZN-09-35PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV07ZN-09-35PN technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 6 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07ZN-09-35PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
