CIRCULAR CONNECTOR, RCPT, 11-1, PANEL; Product Range:Tri-Start TV Series, MIL-DTL-38999 Series III Equivalent; Circular Connector Shell Style:Jam Nut Receptacle; No. of Contacts:1; Circular Contact Type:Crimp Socket - Contacts Not Supplied; Coupling Style:Threaded; Insert Arrangement:11-1; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Black Zinc Nickel; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:N; Service Class:EMI; Approval Category:MIL-DTL-38999 Series III
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 1 |
| Reach SVHC Compliant | Yes |
| RoHS | Unconfirmed |