CIRCULAR CONNECTOR, RCPT, 15-97, PANEL; Product Range:Tri-Start TV Series, MIL-DTL-38999 Series III Equivalent; Circular Connector Shell Style:Jam Nut Receptacle; No. of Contacts:12; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Threaded; Insert Arrangement:15-97; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Black Zinc Nickel; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:C; Service Class:EMI; Approval Category:MIL-DTL-38999 Series III
Amphenol TV07ZN-15-97PC-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 12 |
| Reach SVHC Compliant | Yes |
| RoHS | Unconfirmed |
No datasheet is available for this part.