FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 30 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |