The TV09RW9-98P connector features a shielded design with aluminium body and copper contacts plated with gold. It is a 3-position male connector with crimp termination, suitable for panel and flange mounting. The connector is rated for operation between -65°C and 175°C and is compliant with the MIL-DTL-38999 Series III standard.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |