This terminal block from Amphenol features a 24-position, 1-level design with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It is suitable for through hole mounting and has a maximum current rating of 10A. The block is RoHS compliant and has a voltage rating of 300V. It is available in bulk packaging with a pitch of 0.15inch and a wire gauge range of 16AWG to 28AWG.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 24 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |