
The Amphenol TVP00DT-11-2B is a 2-position, shielded circular connector with an aluminium shell. It features a crimp contact type and is designed for use in environments with high temperatures, from -65°C to 175°C. The connector is rated for environment resistance and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It is available in bulk packaging and is suitable for panel and flange mounting.
Amphenol TVP00DT-11-2B technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.
