
Conn Circular SKT 22 POS Crimp ST Wall Mount 22 Terminal 1 Port
Amphenol TVP00DT-13-35JB-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Material | Aluminium |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00DT-13-35JB-LC to view detailed technical specifications.
No datasheet is available for this part.