This Amphenol connector features a shielded design and gold-plated contacts for reliable connections. It is rated for operation between -65°C and 175°C and is available in bulk packaging. The connector is designed for through-hole, panel, or flange mounting and is part of the MIL-DTL-38999 Series III, Tri-Start HD series.
Amphenol TVP00DT-17-73S-S25 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 73 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.