
This 66-position circular connector features a crimp contact shape and is made from aluminium. It is designed for panel and flange mounting and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The connector is shielded and has a maximum operating temperature of 175°C, with a minimum operating temperature of -65°C.
Amphenol TVP00DT-19-35JB-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 66 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00DT-19-35JB-LC to view detailed technical specifications.
No datasheet is available for this part.