The Amphenol TVP00DT-19-88SA-S35 is a shielded circular connector with 88 positions, suitable for environment-resistant applications. It features a gold contact plating and can operate between -65°C and 175°C. The connector is available in bulk packaging and can be mounted through a hole, panel, or flanges using solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |