This 11-position shielded circular connector features a crimp contact type and is designed for panel and flange mounting. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is rated for environment resistant applications. The connector has a circular contact shape and is made of aluminium with a shielded design.
Sign in to ask questions about the Amphenol TVP00DT-21-11A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVP00DT-21-11A technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 11 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00DT-21-11A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.