This Amphenol connector features 121 shielded positions, gold contact plating, and a through-hole, panel, and flanges mount. It is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is rated for environment resistant applications. The connector is available in bulk packaging and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 121 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |