This Amphenol connector features a shielded design with gold-plated contacts, suitable for use in harsh environments. It has 121 positions and can be mounted through a hole, panel, or flanges. The connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is rated for operation between -65°C and 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol TVP00DT-21-121PB-P3AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 121 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00DT-21-121PB-P3AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.