
The MIL-DTL-38999 Series III, Tri-Start HD connector features a shielded design and is rated for operation between -65°C and 175°C. It has 121 positions and is designed for panel and flange mounting. The connector is plated with gold and is packaged in bulk. It is part of the Amphenol product line and is compliant with the MIL-DTL-38999 Series III standard.
Amphenol TVP00DT-21-121S technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 121 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.