The Amphenol TVP00DT-25-187SA-S35 is a shielded, environment-resistant circular connector with 187 positions. It features a tri-start HD series III design and is suitable for through-hole, panel, or flange mounting. The connector has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is plated with gold for reliable contact performance.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 187 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |