
This 37-position circular connector features a shielded design with an aluminium shell and gold-plated contacts. It is rated for operation between -65°C and 175°C and is resistant to various environments. The connector is available in bulk packaging and is compliant with RoHS regulations.
Amphenol TVP00DT-25-37SA-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 37 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00DT-25-37SA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.