This circular connector features 99 SKT contacts and a RCP gender, suitable for wall mount applications. It has a crimp termination method and a straight body orientation. The operating temperature range is -65 to 175°C. The connector is rated for a maximum voltage of 500VDC or 400VAC.
Amphenol TVP00DT-25-7BB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 99 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 99 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.