The TVP00DZ-11-35A connector features a circular contact shape with a crimp contact type. It has a black housing color and is available in bulk packaging. The connector is rated for environment-resistant applications and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It has a zinc nickel shell finish and an aluminium shell material. The connector is suitable for use in temperatures ranging from -65°C to 175°C and is designed for panel mount applications with flanges.
Amphenol TVP00DZ-11-35A technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 13 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.