
This 13-position circular connector features an aluminium shell with a black housing and is suitable for operating temperatures between -65°C and 175°C. The connector's contacts are made of copper alloy with a gold plating and have a circular shape. The contacts are of the crimp type and are rated for environment-resistant applications. The connector is packaged in bulk and has a zinc nickel shell finish.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 13 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |