This 13-position shielded circular connector features a 11mm aluminium shell and is designed for panel and flange mounting. The connector is made from copper alloy with gold plating and is rated for operation between -65°C and 175°C. It meets the MIL-DTL-38999 military standard and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The connector is available in bulk packaging and is suitable for environment-resistant applications.
Amphenol TVP00DZ-11-35P technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.