The Amphenol TVP00DZ-13-32PA-P3AD is a 32-position circular connector with a black color and a maximum operating temperature of 175°C. It features a copper alloy contact material and a gold finish on the mating contact. The connector is rated for environment-resistant applications and is available in bulk packaging. It has a through-hole, panel, and flanges mount type and is made of aluminum with an unshielded design.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 32 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |