This 32-position unshielded circular connector features a through hole mount and is made from aluminum with a copper alloy contact material. The connector has a gold-plated mating contact finish and is rated for operation between -65°C and 175°C. It is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is resistant to various environments. The connector is packaged in bulk and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Amphenol TVP00DZ-13-32PC-P25AD technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 32 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.