This Amphenol connector features 32 positions, a through hole and panel mount, and is made of aluminum with a copper alloy contact material. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is rated for environment resistant applications and has a gold finish on the mating contacts. It is available in bulk packaging and is part of the MIL-DTL-38999 Series III, Tri-Start HD series.
Amphenol TVP00DZ-13-32PC-P3AD technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 32 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00DZ-13-32PC-P3AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.