
This 4-position circular connector features a black aluminium housing, gold-plated contacts, and a copper alloy contact material. It is designed for panel mount applications and has a maximum operating temperature of 175°C. The connector is made from aluminium with a zinc nickel shell finish and is unshielded. It is rated for environment-resistant applications and is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TVP00DZ-13-4HA-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.
