
This 18-position circular connector features copper alloy contacts with gold plating, a black housing, and a tri-start design. It is part of the MIL-DTL-38999 Series III and is suitable for panel and flange mounting. The connector is unshielded and has a zinc nickel shell finish with an aluminum shell material. It is rated for operation in a temperature range of -65°C to 175°C.
Amphenol TVP00DZ-15-18BC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 18 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.