
This 37-position circular connector features an aluminium shell with a zinc nickel finish, suitable for operating temperatures between -65°C and 175°C. The connector's contacts are made of copper alloy with a gold plating and have a circular shape with a crimp contact type. The connector is designed for panel and flange mounting and is available in bulk packaging. It is rated for environment-resistant applications and meets the MIL-DTL-38999 Series III, Tri-Start TV standard.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 37 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |