The TVP00DZ-15-55PB-P3AD is a 55-position wall mount connector with a through hole mount and gold contact plating. It operates over a temperature range of -65°C to 175°C and is resistant to various environments. The connector is part of the MIL-DTL-38999 Series III and Tri-Start HD series. It is packaged in bulk and features solder termination. The connector is designed for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |